234152
3D Printer, UltiMaker S7, 330mm x 240mm x 300mm, 500 W, 2.85mm Filament, 0.4mm Nozzle, LAN/USB/WiFi

| Quantity | Price |
|---|---|
| 1+ | $8,923.520 |
| 5+ | $8,745.040 |
| 10+ | $8,566.570 |
| 25+ | $8,388.100 |
| 50+ | $8,209.630 |
Product Information
Product Overview
234152 is a UltiMaker S7 3D printer with US plug. The Ultimate S7 is the user gateway to the entire Ultimate platform. Access all the tools you need to start 3D printing. It manages and monitors user prints securely with the ultimate digital factory, improves your 3D printing knowledge with e-learning courses on the ultimate academy, and chooses from hundreds of materials and plugins using the ultimate marketplace. This features a dual extrusion print head with an auto-nozzle lifting system and swappable print cores print head. The inductive sensor-enabled bed levelling of the S7 ensures a perfect first layer and the integrated air manager maintains the build volume at an optimally regulated temperature. Additionally, run-out and fan bracket sensors will pause user print and notify you if you run out of filament or if a clog causes your print head to flood.
- Fused filament fabrication (FFF) technology, 6.9, 6.9, 2.5 micron XYZ resolution
- <lt/> 24mm³/s build speed, PEI coated flexible build plate (20 - 140 °C) build plate
- <lt/> 50dBA operating sound, Wi-Fi (2.4GHz + 5GHz), LAN, USB port connectivity
- PEI coated flexible build plate build plate, support dedicated to user success
- Best-in-class reliability, ultimate connectivity, 3D printers that simply work
- Access to the Ultimate platform, environmental control, material choice like never before
- Advanced active levelling, wide material choice, software ready for industry 4.0
- Large build volume, network connectivity, flexible build plate
- Build volume (XYZ) is 13 x 9.4 x 11.8inch, supported by OS, MacOS, windows, and Linux
- 12 months warranty period
Technical Specifications
2.85mm
ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, TPU 95A, Nylon, PETG, TPU F94A
0.4mm
-
LAN, USB, WiFi
UltiMaker Cura, UltiMaker Digital Factory
-
0.25mm
330mm x 240mm x 300mm
-
500W
BMP, G, G-Code, G-Code.gz, GIF, JPG, OBJ, PNG, STL, UPF, X3D, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
