Print Page
BMB-200K
Mount Bracket, Pole, 1.5 ", For External Speaker Cabinet
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMATE SUPPORT
Manufacturer Part NoBMB-200KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25W5632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.120 |
| 5+ | $24.600 |
| 10+ | $22.810 |
| 25+ | $21.100 |
| 50+ | $19.240 |
| 100+ | $17.990 |
| 250+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMATE SUPPORT
Manufacturer Part NoBMB-200KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25W5632
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Pole Mount Bracket What do you do if you have a speaker cabinet that does not have a built-in speaker mount socket, but you'd like to use it on top of a tripod speaker stand? Simply install a BMB-200K to the bottom of the speaker cabinet, and you're set! The BMB-200K is an external mounting bracket for speaker cabinets that do not have built-in speaker mount sockets. It mounts on a flat surface with included installation hardware.
- Part Name: BMB-200K
- External bracket securely mounts any speaker cabinet with a flat bottom on a (1-1/2") (38 mm) speaker stand tube.
- Measures 4" x 6" (102 mm x 152 mm).
- All hardware included for installation.
- Glass-reinforced polycarbonate fitting holds 100 lbs. (45.5 kg).
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate