Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTRALAST
Manufacturer Part NoUL1865-34-2PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AJ7081
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $57.670 |
| 5+ | $53.350 |
| 10+ | $50.810 |
| 25+ | $47.940 |
| 50+ | $44.350 |
| 100+ | $41.480 |
| 250+ | $37.160 |
| 5000+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$57.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoUL1865-34-2PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AJ7081
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity3.4Ah
External Diameter19mm
Battery Size Code18650
Battery TerminalsRaised Positive and Flat Negative
External Height70mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size18650
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
3.4Ah
Battery Size Code
18650
External Height
70mm
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
External Diameter
19mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Alternatives for UL1865-34-2P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
