Print Page
GEP-75028GFIN
Switch, 28 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 24, SFP x 4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoGEP-75028GFINCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK1899
Product RangeGEP-75028G Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,452.310 |
| 5+ | $1,393.560 |
| 10+ | $1,349.950 |
| 25+ | $1,271.750 |
| 50+ | $1,218.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,452.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoGEP-75028GFINCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK1899
Product RangeGEP-75028G Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24, SFP x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeGEP-75028G Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
GEP-75028GFIN is a GEP-75028G series 19" rack-mount L3-managed industrial switch. Due to its wide operating temperature, it can operate reliably in extremely harsh environments. Designed with 24Gigabit ports and 4Gigabit SFP ports, it provides an abundant and flexible connection. It contains surge protection to ensure system stability and relay outputs for greater user flexibility. CE-LVD, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8.
- Power consumption is 30W at 110VAC, power input range from 90 to 264VAC / 88 to 370VDC
- 24 x RJ45 (Ethernet), 4 x SFP ports connectors
- 24 x gigabit RJ-45 ports + 4 x gigabit SFP ports
- SNMP, WEB, telnet, SSH, console, standard and private MIB
- Support standard IP/ extend IP / MAC IP / ARP ACL, lost power alarm
- 1U 19" rack mount mounting, IP30, metal shell with rack-mounting kits enclosure
- L2 MAC address is 16K, switching capacity is 56G, static, dynamic port security
- Advanced security is IP source guard
- Operating temperature range from -20°C to 60°C
- Dimension is 17.4inch x 1.73inch x 13.85inch
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, SFP x 4
Input Voltage Type
VAC / VDC
SVHC
No SVHC (14-Jun-2023)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
GEP-75028G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate