Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-AT-372Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2281
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.890 |
| 5+ | $67.920 |
| 10+ | $64.980 |
| 25+ | $61.660 |
| 50+ | $57.520 |
| 100+ | $54.210 |
Price for:Each
Minimum: 1
Multiple: 1
$72.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-AT-372Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2281
Technical Datasheet
Contact Voltage VDC28V
Time Min1s
Time Max448Days
Product Range-
Contact ConfigurationDPDT
Contact Current8A
Relay MountingPanel Mount
Contact Voltage VAC250V
Relay Terminals-
Nom Input Voltage-
Timing AdjustmentDIP Switch
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Voltage VDC
28V
Time Max
448Days
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
-
Timing Adjustment
DIP Switch
Time Min
1s
Product Range
-
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
