Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-HL-E72C-R2-RM1-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.580 |
| 5+ | $296.580 |
| 10+ | $284.660 |
| 25+ | $269.860 |
| 50+ | $254.200 |
Price for:Each
Minimum: 1
Multiple: 1
$312.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
2kW
External Width
100mm
Depth
655mm
Plug Type
-
Supply Voltage
240V
External Height
80mm
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
