Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092C1-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y7250
Product Range1092 Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $6.050 |
| 25+ | $5.870 |
| 50+ | $5.670 |
| 100+ | $5.490 |
| 250+ | $5.030 |
| 500+ | $4.560 |
| 1000+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092C1-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y7250
Product Range1092 Series
Technical Datasheet
LED ColorRed
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity13cd
IP / NEMA Rating-
Product Range1092 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
13cd
Product Range
1092 Series
Operating Voltage
28V
Forward Current If
25mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)