Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092C6-12VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AC9613
Product Range1092 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.040 |
| 25+ | $6.540 |
| 50+ | $6.020 |
| 100+ | $5.520 |
| 300+ | $5.130 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092C6-12VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AC9613
Product Range1092 Series
Technical Datasheet
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity3.2cd
IP / NEMA Rating-
Product Range1092 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1092C6-12V is a 1092 Series 0.500” (12.7mm) wire leads LED panel mount indicator. 1092 series with high brightness LED offers daylight visibility and enhances the user experience by enabling fast operation of the device.
- Hi-hat lens style
- Blue color LED
- 12V voltage
- Snaps fit into 0.500” panel hole requires no additional hardware
- High brightness LED for daylight viewing
- Transparent and diffused lenses provide visibility during daylight
- “Double D” mounting hole prevent any rotation of the indicator while the nut is being installed
- Polished stainless steel bezel finish, white nylon housing
- Designed, manufactured and tested in accordance with the relevant UL and CSA standards
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
3.2cd
Product Range
1092 Series
Operating Voltage
12V
Forward Current If
25mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)