Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 1092D6-12VCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62AC9616 |
| Product Range | 1092 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.870 |
| 250+ | $5.380 |
| 500+ | $4.870 |
Price for:Each
Minimum: 200
Multiple: 200
$1,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 1092D6-12VCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62AC9616 |
| Product Range | 1092 Series |
| Technical Datasheet | |
| LED Color | Blue |
| Operating Voltage | 12V |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 25mA |
| Luminous Intensity | 3.2cd |
| IP / NEMA Rating | - |
| Product Range | 1092 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Blue |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 3.2cd |
| Product Range | 1092 Series |
| Operating Voltage | 12V |
|---|---|
| Forward Current If | 25mA |
| IP / NEMA Rating | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)