Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QD5-125VACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y9996
Product Range1092Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.980 |
| 250+ | $4.990 |
| 500+ | $4.860 |
Price for:Each
Minimum: 200
Multiple: 100
$1,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QD5-125VACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y9996
Product Range1092Q Series
Technical Datasheet
LED ColorGreen
Operating Voltage125VAC
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity12cd
IP / NEMA RatingNot Rated
Product Range1092Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
12cd
Product Range
1092Q Series
Operating Voltage
125VAC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)