Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30H5200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
| 2500+ | $2.020 |
| 5000+ | $1.950 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30H5200
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-3/4 (1.8mm)
MSCP0.03
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
5V
Bulb Size
T-3/4 (1.8mm)
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
MSCP
0.03
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)