Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M7972
Product Range2150QA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.660 |
| 250+ | $5.560 |
| 500+ | $5.410 |
Price for:Each
Minimum: 200
Multiple: 200
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M7972
Product Range2150QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeSolder Terminal
Illumination ColorWhite
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2150QA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2150QA4 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut (SN1287).
Technical Specifications
Supply Voltage
125V
Illumination Color
White
Lens Shape
Round with Flat Top
Product Range
2150QA Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)