Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2233Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F7480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2233Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F7480
Technical Datasheet
Supply Voltage28V
Lamp Base TypeS.C. Bayonet
Bulb SizeS-8
MSCP21
Average Bulb Life2000h
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
S-8
Average Bulb Life
2000h
Lamp Base Type
S.C. Bayonet
MSCP
21
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2233
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)