Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-NKA28H-CA0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC1910
Product Range40 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.310 |
| 10+ | $7.850 |
| 25+ | $7.230 |
| 50+ | $6.660 |
| 100+ | $6.120 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-NKA28H-CA0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC1910
Product Range40 Series
Technical Datasheet
LED ColorAmber
Operating Voltage28VDC
Mounting Hole Dia0.25"
Forward Current If16.5mA
Luminous Intensity3.6cd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
0.25"
Luminous Intensity
3.6cd
Product Range
40 Series
Operating Voltage
28VDC
Forward Current If
16.5mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)