Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H7FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05C1587
Product Range5100H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.510 |
| 300+ | $6.220 |
| 500+ | $5.920 |
Price for:Each
Minimum: 200
Multiple: 100
$1,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H7FLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05C1587
Product Range5100H Series
Technical Datasheet
LED ColorYellow
Operating Voltage12V
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
32mcd
Product Range
5100H Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)