Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F7LCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92F3597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.770 |
| 500+ | $4.560 |
| 1000+ | $4.410 |
| 2500+ | $4.280 |
| 5000+ | $4.200 |
Price for:Each
Minimum: 200
Multiple: 200
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F7LCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92F3597
Technical Datasheet
LED ColorYellow
Mounting Hole Dia4.01mm
Forward Current If2mA
Luminous Intensity1.8mcd
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Forward Current If
2mA
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.01mm
Luminous Intensity
1.8mcd
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)