Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No905-NWG120-OCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC8420
Product Range90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.880 |
| 250+ | $12.400 |
| 500+ | $11.910 |
Price for:Each
Minimum: 100
Multiple: 100
$1,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No905-NWG120-OCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC8420
Product Range90 Series
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia7.37mm
Forward Current If3.5mA
Luminous Intensity6.5cd
IP / NEMA Rating-
Product Range90 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.37mm
Luminous Intensity
6.5cd
Product Range
90 Series
Operating Voltage
120VAC
Forward Current If
3.5mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)