Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3057-9909-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40AH1848
Product RangeCCLB Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $24.230 |
| 5+ | $21.590 |
| 10+ | $18.940 |
| 25+ | $18.030 |
| 50+ | $17.140 |
| 100+ | $16.230 |
| 250+ | $15.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3057-9909-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40AH1848
Product RangeCCLB Series
Technical Datasheet
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity640mcd
IP / NEMA RatingIP67
Product RangeCCLB Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
CCLB-1-3057-9909-I is a CCLB series 0.319” prominent LED indicator designed for extreme, harsh and outdoor environments.
- Long-body indicator (longer threads) which fit thicker panels up to 0.354inch
- Nickel-plated brass housing
- 6” 24AWG wire leads
- Blue LED
- Offered with front and backside sealing for moisture (water) and dust resistance
- Resistant to vandal, shock and vibration
- IP67 (leads only)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8.1mm
Luminous Intensity
640mcd
Product Range
CCLB Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)