Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3036-9923-WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AH1855
Product RangeCCLB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 5+ | $13.480 |
| 10+ | $12.240 |
| 25+ | $11.370 |
| 50+ | $10.500 |
| 100+ | $9.630 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3036-9923-WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AH1855
Product RangeCCLB Series
Technical Datasheet
LED ColorRed
Operating Voltage28V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity2.8cd
IP / NEMA Rating-
Product RangeCCLB Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
CCLB-2-3036-9923-W is a CCLB series 0.319” prominent LED indicator designed for extreme, harsh and outdoor environments.
- Long-body indicator (longer threads) which fit thicker panels up to 0.354inch
- Nickel-plated brass housing
- Solder tab terminal for fast, easy installation
- Super ultra bright red LED
- Offered with front and backside sealing for moisture (water) and dust resistance
- Resistant to vandal, shock and vibration
- Gasket Seal
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
2.8cd
Product Range
CCLB Series
Operating Voltage
28V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)