Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-8711-9909-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH5585
Product RangeCDLB Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 5+ | $12.500 |
| 10+ | $11.840 |
| 25+ | $10.890 |
| 50+ | $10.020 |
| 100+ | $9.830 |
| 250+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-8711-9909-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH5585
Product RangeCDLB Series
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity2.3cd
IP / NEMA RatingIP67
Product RangeCDLB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CDLB-1-8711-9909-I is a CDLB Series .236″ LED Indicator designed for extreme, harsh and outdoor environments.
- Long-body LED indicator fits thick panels
- Nickel-plated brass housing
- 6” 24AWG wire leads
- Blue LED
- Prominent bezel style LED indicator for increased visibility
- Sealed against moisture and dust (IP67)
- Resistant to vandal, shock and vibration
- Life expectancy: 50,000 hours average
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
2.3cd
Product Range
CDLB Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)