Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VYC/TR8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2937
Re-Reel34C8665RL
Cut Tape34C8665
Product RangeCMD17-21 Series
Your Part Number
1,628 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 50+ | $0.688 |
| 100+ | $0.500 |
| 250+ | $0.459 |
| 500+ | $0.416 |
| 1000+ | $0.388 |
| 2500+ | $0.364 |
| 5000+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.331 |
| 8000+ | $0.315 |
| 12000+ | $0.307 |
| 20000+ | $0.297 |
| 40000+ | $0.285 |
| 100000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VYC/TR8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2937
Re-Reel34C8665RL
Cut Tape34C8665
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity12mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD17-21VYC/TR8 is a yellow 0805 SMD LED with clear lens. This leading edge LED optoelectronic performs consistent high brightness.
- Convection and vapour-phase reflow compatible
- Compact form enables high density placement
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CMD17-21VYC/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)