Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_310_000_X_4_1_12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11P0038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.160 |
Price for:Each
Minimum: 500
Multiple: 500
$3,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_310_000_X_4_1_12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11P0038
Technical Datasheet
Connector to ConnectorLED 3mm/5mm Panel Receptacle to Free End
Connector Type ALED 3mm/5mm Panel 2 Position Socket
Connector Type BFree End
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX310000X4112 is a 305mm Cable Assembly makes quick and easy plug-in connections between panel-mounted LEDs with lenses and a power source. With an integrated resistor, the device can be used on circuits from 28V. The device is connected to the panel when coupled with a VCC press-fit lens. It offers wire lead ends stripped terminations.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
LED 3mm/5mm Panel Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
-
Connector Type A
LED 3mm/5mm Panel 2 Position Socket
Cable Length - Imperial
1ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)