Print Page
CNX_310_120_X_2_1_24
Cable Assembly, LED 3mm/5mm Panel 2 Position Socket, Free End, 2 ft, 610 mm, Black, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_310_120_X_2_1_24Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B7369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.550 |
| 1000+ | $5.430 |
| 1500+ | $5.320 |
| 2500+ | $5.210 |
| 5000+ | $5.100 |
| 12500+ | $4.990 |
| 25000+ | $4.880 |
Price for:Each
Minimum: 500
Multiple: 100
$2,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_310_120_X_2_1_24Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B7369
Technical Datasheet
Connector Type ALED 3mm/5mm Panel 2 Position Socket
Connector to ConnectorLED 3mm/5mm Panel Receptacle to Free End
Cable Length - Imperial2ft
Connector Type BFree End
Cable Length - Metric610mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX310120X2124 is a 610mm Cable Assembly makes quick and easy plug-in connections between panel-mounted LEDs with lenses and a power source. With an integrated resistor, the device can be used on circuits from 28V. The device is connected to the panel when coupled with a VCC press-fit lens. It offers wire lead ends stripped terminations.
Applications
Industrial, LED Lighting
Technical Specifications
Connector Type A
LED 3mm/5mm Panel 2 Position Socket
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Product Range
-
Connector to Connector
LED 3mm/5mm Panel Receptacle to Free End
Connector Type B
Free End
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CNX_310_120_X_2_1_24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)