Print Page
CNX_C_E_2_1_12
Cable Assembly, LED 5mm Panel 2 Position Socket, Header Receptacle 2 Position Locking, 1 ft, 305 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_E_2_1_12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.320 |
| 1000+ | $4.170 |
| 1500+ | $4.110 |
| 2500+ | $4.040 |
| 5000+ | $3.960 |
| 12500+ | $3.880 |
| 25000+ | $3.810 |
Price for:Each
Minimum: 500
Multiple: 500
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_E_2_1_12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0417
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
305mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
1ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CNX_C_E_2_1_12
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)