
| Quantity | Price |
|---|---|
| 100+ | $18.330 |
| 250+ | $17.300 |
| 500+ | $16.270 |
Product Information
Product Overview
The CNX714C500120W from VCC (Visual Communications Company) is a CNX714 series 14mm green ruggedized panel mount indicator. This CNX714 series for 120V applications with built-in LED offers fast, easy installations. This is designed for extreme harsh and outdoor environments, variety of connection options for fast, easy installation. It is moisture sealed, IP67, protected from total dust ingress and withstanding water immersion between 15cm and 1m for 30 minutes. Typical applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, safety applications, disinfection and sterilization, switching stations, outdoor signs, military aircraft, slot, gaming and vending machines.
- 120VAC voltage, wire leads terminal style
- Round PMI shape plain lens type, polycarbonate UL94V-2 material lens
- 924mcd typ luminous intensity, 8mA LED forward current max
- Threaded PMI type, polycarbonate UL 94-V2 PMI housing finish
- EPDM gasket material, wide viewing angle, outdoor visibility in direct sunlight
- Fast pitch threads ease assembly, requiring only one turn, resistant to shock and vibration
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- PBT/glass filled, UL94-V0 retaining nut
Applications
Signalling, Industrial
Technical Specifications
Green
14mm
924mcd
CNX714 Series
120VAC
8mA
IP67
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)