
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $20.050 |
| 10+ | $16.830 |
| 25+ | $16.420 |
| 50+ | $16.000 |
| 100+ | $15.600 |
| 250+ | $15.290 |
Product Information
Product Overview
The CNX722C401120T from VCC (Visual Communications Company) is a CNX722 series 22mm yellow ruggedized LED panel mount indicator. This ruggedized CNX722 series with built-in LED offers fast easy installations. This indicator is designed for extreme harsh and outdoor environments. The fast pitch threads ease assembly, requiring only one turn. Moisture sealed, IP67, protected from total dust ingress and withstanding water immersion between 15cm and 1m for 30minutes. Typical applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, safety applications, disinfection and sterilization, switching stations, outdoor signs, military aircraft, slot, gaming and vending machines.
- 120VAC voltage, quick disconnect/terminal style
- Outdoor visibility in direct sunlight
- 245mcd typ luminous intensity, 8mA LED forward current max
- Resistant to shock and vibration
- Wide viewing angle
- Polycarbonate, UL94-V2 lens and EPDM moisture seal
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- Polycarbonate UL94-V2 body and PBT/glass filled, UL94-V0 retaining nut
Applications
Signalling, Industrial
Technical Specifications
Yellow
22mm
245mcd
CNX722 Series
120VAC
8mA
IP67
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)