Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoFLXR1CTP06Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y5200
Product RangeVCC - FLXR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.370 |
| 250+ | $15.050 |
| 500+ | $14.730 |
Price for:Each
Minimum: 100
Multiple: 100
$1,537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoFLXR1CTP06Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y5200
Product RangeVCC - FLXR Series
Technical Datasheet
Length152.4mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeVCC - FLXR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
152.4mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
VCC - FLXR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)