Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | L65DY12LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98Y9972 |
| Product Range | L65 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.930 |
| 500+ | $3.510 |
| 1000+ | $3.390 |
| 2500+ | $3.280 |
| 5000+ | $3.150 |
Price for:Each
Minimum: 100
Multiple: 100
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | L65DY12LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 98Y9972 |
| Product Range | L65 Series |
| Technical Datasheet | |
| LED Color | Yellow |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 8mm |
| Forward Current If | 20mA |
| Luminous Intensity | 20mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | L65 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The L65DY12L from VCC (Visual Communications Company) is a L65 series 5mm LED robust panel mount indicator. It has chromium plated brass body with phenolic (UL94 V-1) base and reflector designed to allow maximum light distribution with a 30° or 45° viewing angle.
- Diffused LED type lens, high brightness LEDs for daylight viewing
- Yellow LED illuminating colour
- Low power consumption, recessed LED position
- Operating voltage of 12VDC
- Straight leads termination, front panel mounting
- Life expectancy of 100000hr
- High brightness LEDs for daylight viewing
- 0.315” (8mm) mounting hole size, 0.196” (5mm) maximum panel thickness
- Maximum mounting torque of 5.9lbs-in (6.8Kg-cm)
- Operating temperature range from -25°C to +85°C (-13°F to +185°F)
Applications
Signalling
Technical Specifications
| LED Color | Yellow |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 20mcd |
| Product Range | L65 Series |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)