Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860225W3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.770 |
| 1000+ | $8.620 |
| 1500+ | $8.450 |
| 2500+ | $8.270 |
| 5000+ | $8.100 |
| 12500+ | $7.920 |
| 25000+ | $7.760 |
Price for:Each
Minimum: 500
Multiple: 500
$4,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860225W3DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7250
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity7cd
Average Bulb Life100000h
Supply Voltage12VDC
Current Rating15mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VC1860225W3D is a high intensity bayonet-based LED used to replace bayonet-based incandescent lamps. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Extremely high brightness with low current draw
- Long life - Typically 100K hours vs. 10K hours
- Low heat generation
- Shock and vibration-proof
- Line voltage unit ideal for industrial applications
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
7cd
Supply Voltage
12VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)