Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104-084-100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y2563
Product RangeContractor Ultra-Thin HDMI Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.940 |
| 50+ | $19.200 |
| 100+ | $17.700 |
| 250+ | $16.590 |
| 500+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104-084-100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y2563
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeContractor Ultra-Thin HDMI Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Contractor Ultra-Thin HDMI Series
Technical Docs (1)
Alternatives for 104-084-100
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
