Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR680-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F658
Product RangeR600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.410 |
| 10+ | $44.440 |
| 25+ | $39.290 |
| 100+ | $36.850 |
| 250+ | $34.680 |
| 500+ | $33.340 |
Price for:Each
Minimum: 1
Multiple: 1
$50.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR680-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F658
Product RangeR600 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts80Contacts
Card Thickness-
Pitch Spacing3.18mm
No. of Contacts80 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPhenolic Body
Product RangeR600 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
No. of Contacts
80 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Phenolic Body
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
80Contacts
Pitch Spacing
3.18mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
R600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
