Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoVME64J1J2Copy
Newark Part No.77T1252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,919.000 |
| 3+ | $1,829.220 |
| 5+ | $1,773.120 |
| 10+ | $1,705.780 |
| 25+ | $1,672.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoVME64J1J2Copy
Newark Part No.77T1252
Technical Datasheet
Accessory TypeDIN Metric Extender Card
For Use With-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VME64J1J2 is a DIN Metric Extender Card designed to bring a circuit card completely out of a card cage or enclosure so that it can be tested or debugged. This provides access to both sides of the test board. The VME64J1 extender on top and VME64J2 extender on bottom attached with mending plate to create VME64J1J2 extender.
- Excellent performance with a multi-layer design
- Individual signal tracking with interruption option
- Voltage and current measuring facilities
- Full ground plane
- Signal pin-out identification silkscreen onto outer PCB layers
- Jumper Blocks provided to allow signal line interrogation
- Maximum current per contact at nominal 50°C = 1.75A
- Controlled impedance and signal trace shielding
- 200RMS or 300VDC Voltage rating
Applications
Industrial
Technical Specifications
Accessory Type
DIN Metric Extender Card
SVHC
No SVHC (08-Jul-2021)
For Use With
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
