RHDL95-NIST
Data Logger, w/ NIST Certificate, Temperature, Humidity & Dew Point, SD Card, LCD

| Quantity | Price |
|---|---|
| 1+ | $802.830 |
| 5+ | $757.020 |
| 10+ | $722.930 |
| 25+ | $680.550 |
| 50+ | $635.750 |
Product Information
Product Overview
RHDL95-NIST is a temperature/humidity/dew point monitor with SD card datalogging including Certificate of Traceability to N.I.S.T. It can simultaneously display/record temperature, humidity, dew point and time in virtually any indoor setting. This can eliminate the manual recording of data in labs, greenhouses, warehouses, HVAC systems, storage areas, office space, classrooms, museums, and other controlled environmental settings. It features a user adjustable sampling rate from 1 to 720 minutes and programmable high/low alarms with audible/visual alerts for each parameter when settings are exceeded. Min/Max records the highest and lowest readings with time and date stamp. The SD card can be used for transferring recorded data to your PC in .txt format.
- Measure temperature range from 14 to 158°F (-10 to 70°C) with ±1.8°F/1.0°C accuracy
- Measures 0 to 99.9%RH with ±3.0%RH (10 to 90%) humidity with ±5%RH (0 to 9%/91 to 99.9%) accuracy
- Measure dew point range from -4 to 158°F (-20 to 70°C) with 0.1°F/°C; 0.1%RH accuracy
- Real time clock/calendar
- Low battery indicator
- 1 year warranty
- Record temperature, humidity and dew point for long periods of time in virtually any indoor setting
- Dimension is 4.3 x 3.6 x 1.2”
Contents
Temperature/humidity/dew point monitor with SD card datalogging, SD card, (3) AA batteries, Universal AC adapter (US/UK/EU/AU plugs), NIST certificate of calibration.
Technical Specifications
Temperature, Humidity & Dew Point
-
SD Card
-
-
-
LCD
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate