Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No0779185-206Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09C9604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2+ | $311.090 |
| 6+ | $293.360 |
| 10+ | $280.140 |
| 26+ | $263.720 |
| 50+ | $246.360 |
Price for:Each
Minimum: 2
Multiple: 2
$622.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0779185-206Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09C9604
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height29.21mm
Panel Cutout Width36.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 779185-206 is a 5-digit panel-mount Mechanical and Electric Counter with push-bar reset.
- Compact size
- Count coil can be continuously energized
- Long service life
- Capable of speeds up to 600 counts/min
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
29.21mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
36.5mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
