Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No16Q2CA120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01B3278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $379.760 |
| 5+ | $356.990 |
| 10+ | $345.590 |
| 25+ | $338.670 |
| 50+ | $331.770 |
Price for:Each
Minimum: 1
Multiple: 1
$379.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No16Q2CA120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01B3278
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage120VAC
Contact Current-
Product Range-
Relay Mounting-
Coil TypeAC
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay Terminals-
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Contact Current
-
Relay Mounting
-
Contact Voltage VAC
-
Relay Terminals
-
Contact Material
-
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
-
Coil Type
AC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Alternatives for 16Q2CA120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
