Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No746035-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93B1531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.660 |
| 5+ | $354.240 |
| 10+ | $338.280 |
| 25+ | $318.460 |
| 50+ | $297.490 |
Price for:Each
Minimum: 1
Multiple: 1
$375.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No746035-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93B1531
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.3mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-40°C
Operating Temperature Max57°C
Product Range-
SVHCTo Be Advised
Product Overview
The 746035-001 is a 5-digit Mechanical and Electric Counter with ratchet drive with stops. A very popular family of flange mount case, non-reset totalizer. It features a scratch resistant front crystal, smooth low torque operation and dust resistant construction. It offers adds one count for each drive actuation through arc of 40° minimum, maximum travel limited to arc of 45° and integral return spring.
- Precision design provides smooth operation and long service life
- Easy to see display - High contrast white-on-black figures
- Stainless steel drive shaft, tough moulded case and internal parts
- Lubrication never required
- Compact and lightweight
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-40°C
Product Range
-
Digit Height
4.3mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
57°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
