Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoS628-11000Copy
Newark Part No.48F2140
Product RangeS628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,870.280 |
| 5+ | $1,663.390 |
| 10+ | $1,464.770 |
| 25+ | $1,348.920 |
| 50+ | $1,208.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,870.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoS628-11000Copy
Newark Part No.48F2140
Product RangeS628 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionTemperature
Meter Range-
Digit Height18mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeS628 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
S628 Series
Meter Function
Temperature
Digit Height
18mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
