Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoVTMG11Copy
Newark Part No.54X8602
Technical Datasheet
Magnifier TypePocket Magnifier
Arm Length-
For Use With-
Magnification10X
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
10X Pocket Magnifier
Technical Specifications
Magnifier Type
Pocket Magnifier
For Use With
-
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
10X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
