Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoMK100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7570
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Electronic Christmas Tree Kit 16 blinking LEDs make for a fun and educational decoration.
- very low power consumption: max. 4mA
- power supply: 9V battery (not incl.)
- dimensions: 2.4 x 4.0 x 1.0"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
