Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK171Copy
Newark Part No.43W7546
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Electric Voice Changer Kit Features: Robot voice effect Add vibrato effect Use the 'pitch'-buttons and make your voice lower or higher Built-in microphone and power amplifier, just add a speaker For parties, plays, recordings, games, etc.
- Speaker / line output
- On/off switch
- Max. output power: 1.5 W (4 ohm)
- Power required: 9Vdc / 300mA
- Dimensions: 3 x 1.8"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
