Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No01-0040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M0363
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.440 |
| 5+ | $38.810 |
| 10+ | $37.250 |
| 25+ | $35.500 |
| 50+ | $33.320 |
| 100+ | $31.550 |
Price for:Each
Minimum: 1
Multiple: 1
$41.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No01-0040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M0363
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height95.1mm
External Width454.66mm
Board Thickness1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Stripboard
Hole Diameter
1.02mm
External Width
454.66mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
95.1mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
