Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232984DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
| 5+ | $46.700 |
| 10+ | $44.800 |
| 25+ | $42.630 |
| 50+ | $39.930 |
| 100+ | $37.760 |
| 250+ | $34.520 |
| 5000+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$49.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232984DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4153
Technical Datasheet
Panel TypeRear Panel
Rack U Height1U
Panel MaterialSteel
Body ColorGrey
For Use With19" Rack Cases
External Height - Metric39.2mm
External Width - Metric434mm
External Height - Imperial1.54"
External Width - Imperial17.09"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
434mm
External Width - Imperial
17.09"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Grey
External Height - Metric
39.2mm
External Height - Imperial
1.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
