Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVERO
Manufacturer Part No75-227911Copy
Newark Part No.25M5275
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric150.1mm
External Width - Metric80mm
External Depth - Metric45mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial3.15"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-227911 is a grey Handheld Case with battery compartment made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. It is designed for a variety of portable applications including data acquisition, field test and measurement.
- Accepts a 60 x 30mm LCD (viewing area 47 x 18mm)
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
150.1mm
External Depth - Metric
45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
Body Color
Grey
External Height - Imperial
5.9"
External Depth - Imperial
1.77"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
