Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-38119Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5285
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.240 |
| 5+ | $31.540 |
| 10+ | $29.550 |
| 25+ | $27.630 |
| 50+ | $25.570 |
| 100+ | $24.180 |
| 250+ | $22.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-38119Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5285
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric146.5mm
External Width - Metric206.14mm
External Depth - Metric74.4mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial5.77"
External Width - Imperial8.12"
External Depth - Imperial2.93"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
146.5mm
External Depth - Metric
74.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.12"
Product Range
-
Enclosure Material
ABS
External Width - Metric
206.14mm
IP Rating
-
Body Color
Grey
External Height - Imperial
5.77"
External Depth - Imperial
2.93"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
