Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6840
Product Range2965 Patch Cable Series
Your Part Number
471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $6.520 |
| 25+ | $6.130 |
| 50+ | $5.690 |
| 100+ | $5.350 |
| 250+ | $4.950 |
| 500+ | $4.500 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6840
Product Range2965 Patch Cable Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBeige
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range2965 Patch Cable Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
2965 Patch Cable Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
