Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-30YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6878
Product Range2965 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.110 |
| 5+ | $59.100 |
| 10+ | $56.740 |
| 25+ | $54.070 |
| 50+ | $50.740 |
| 100+ | $48.070 |
Price for:Each
Minimum: 1
Multiple: 1
$63.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-30YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6878
Product Range2965 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric30m
Cable Length - Imperial98ft
Product Range2965 Series
SVHCTo Be Advised
Product Overview
The 2965 series 24AWG premium enhanced CAT-5e UTP Patch Cables are available in 15 colours, the extensive range of patch cables are designed for CAT-5e networking requirements. Each cable is manufactured to the highest standards and specification from stranded CAT-5e cable and high quality RJ45 plugs on each end. They are fully tested and fitted with short bodied connectors and integral strain relief boots on either side. Designed for advanced bandwidth frequency systems and increased network speeds.
- 50μ Gold RJ45 plugs
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
30m
Product Range
2965 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
98ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
