Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2996-15BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M2186
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
| 5+ | $29.020 |
| 10+ | $27.310 |
| 25+ | $25.660 |
| 50+ | $23.870 |
| 100+ | $22.660 |
| 250+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-15BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M2186
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric15m
Cable Length - Imperial49ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
15m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
49ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2996-15B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
