Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No8047Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7794
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 5+ | $8.960 |
| 10+ | $8.350 |
| 25+ | $7.820 |
| 50+ | $7.480 |
| 100+ | $7.070 |
| 250+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No8047Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7794
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Positions
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8047
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
