Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-209Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7805
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $49.210 |
| 5+ | $45.850 |
| 10+ | $43.880 |
| 25+ | $41.640 |
| 50+ | $38.840 |
| 100+ | $36.600 |
| 250+ | $33.250 |
| 5000+ | $32.450 |
Price for:Each
Minimum: 1
Multiple: 1
$49.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-209Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7805
Technical Datasheet
Power Rating100VA
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height45mm
Secondary Current Nom5.55A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
100VA
Secondary Voltages
2 x 9V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
5.55A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
