Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-160-225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9160
Your Part Number
5 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
| 5+ | $52.210 |
| 10+ | $49.960 |
| 25+ | $47.400 |
| 50+ | $44.220 |
| 100+ | $41.670 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-160-225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9160
Technical Datasheet
Power Rating160VA
Primary Voltages115V, 230V
Secondary Voltages2 x 25V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height47mm
Secondary Current Nom3.2A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
160VA
Secondary Voltages
2 x 25V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
3.2A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
47mm
Product Range
-
Technical Docs (1)
Alternatives for VTX-146-160-225
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
